Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3061EEKA#TG16
Order Code2765035
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max500Kbps
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageSOT-23
No. of Pins8Pins
No. of Nodes256
ESD Protection±7 kV (Contact), ±7 kV (Air Gap), ±15 kV (HBM)
Fail SafeOpen, Short
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Transmitters
1
Data Rate Max
500Kbps
Supply Voltage Max
5.25V
No. of Pins
8Pins
ESD Protection
±7 kV (Contact), ±7 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
4.75V
IC Case / Package
SOT-23
No. of Nodes
256
Fail Safe
Open, Short
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003