Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £15.700 |
10+ | £13.290 |
50+ | £11.130 |
100+ | £10.890 |
250+ | £10.720 |
500+ | £10.330 |
Product Information
Product Overview
The MAX303CSE+ is a precision, dual, high speed SPDT analogue switch in 16 pin NSOIC package. This device offers low leakage current of less than 250pA at 25°C and less than 6nA at 85°C. It also provides fast switching (turn-on time less than 150ns and turn-off time less than 100ns). The MAX303 is fabricated with Maxim’s new improved silicon gate process for high system accuracy. Design improvements provide extremely low charge injection (15pC) and low power consumption of 35μW. A 44V maximum breakdown voltage allows rail to rail analogue signal capability. This monolithic switch operates with a single positive supply (+10V to +30V) or with split supplies (±4.5V to ±20V) while retaining CMOS logic input compatibility and fast switching. CMOS inputs provide reduced input loading. The MAX303 is used in sample and hold circuits, test equipments, heads-up displays, guidance and control systems, military radios, battery operated systems, PBX and PABX systems.
- Two normally open (NO) and two normally closed (NC) poles
- TTL /CMOS logic compatible
- Maximum on-resistance of 35ohm at TA = +25°C
- Maximum on-resistance match between channels is 2ohm at TA = +25°C
- Operating temperature range from 0°C to 70°C
- Maximum on-resistance flatness over full analogue signal range is 3ohm at TA = +25°C
- Crosstalk of 90dB at f = 1MHz
- Off isolation of 72dB at f = 1MHz
- Break before make time delay of 20ns
Applications
Signal Processing, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
35ohm
NSOIC
2Channels
35ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
10V to 30V, ± 4.5V to ± 20V
16Pins
20ohm
SPDT
-
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate