Product Information
Product Overview
The MAX30102ACCEVKIT# is an evaluation kit for MAX30102 IC. The MAX30102 evaluation kit (EV kit) provides a proven design to evaluate the MAX30102 integrated pulse-oximetry and heart-rate monitor integrated circuit (IC). The EV kit consists of two boards. USBOSMB is the mother board and MAX30102DBEVKIT is the daughter board that includes the MAX30102 and an accelerometer. The EV kit is powered using the USB supply to generate +1.8V for the sensor and +4.5V for the internal LEDs of the MAX30102 and +3.3V for the accelerometer. The EV kit comes with a MAX30102EFD+ installed in a 14-pin OESIP package.
- Real-time monitoring
- Flexible PCB design
- USB powered
- On-board accelerometer
- Proven PCB layout
- Fully assembled and tested
- Windows 7 and Windows 8/8.1-compatible software
Applications
System Monitoring
Contents
USBOSMB, MAX30102DBEVKIT, 10pin FFC cable, Micro USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pulse Oximeter & Heart Rate Monitor
Eval Board MAX30102
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate