Quantity | Price (ex VAT) |
---|---|
100+ | £4.750 |
Product Information
Product Overview
The MAX2232EEE+ is a 900MHz ISM-band, 250mW power amplifier with analogue or digital gain control in 16 pin QSOP package. This low voltage, silicon RF power amplifier is designed for use in 900MHz ISM band. It is powered directly from a 3-cell NiCd or a 1-cell Lithium-Ion battery. Device typically delivers 250mW (+24dBm) of output power at 915MHz from a single +3.6V supply or 150mW (+22dBm) from a single +2.7V supply. At +24dBm output power, power-added efficiency (PAE) is 44%. An external capacitor sets RF output power envelope ramp time, reducing spurious emissions during power-up and power-down by providing a gradual change in output power. It feature a low power shutdown mode which typically draws less than 1µA of supply current saving power during 'idle slots' in time-division multiple-access (TDMA) systems. It is used in 900MHz ISM band, digital cordless phones, wireless data, FM analogue transmitters and 868MHz european ISM band.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Frequency range from 902MHz to 928MHz, 24dB power gain
- 250mW (+24dBm) output power at 915MHz from 3.6V supply
- 44% power added efficiency, 24dB analogue gain control range
- Programmable RF power envelope ramping
- Thermal shutdown
- Programmable thermal shutdown timeout period
- 0.2µA low power shutdown mode
- Low ∆VWSR in standby and shutdown modes
Applications
Signal Processing, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
902MHz
23.9dB
QSOP
2.7V
-40°C
-
MSL 1 - Unlimited
928MHz
-
16Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate