192 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | £4.780 |
10+ | £3.660 |
96+ | £2.810 |
192+ | £2.770 |
288+ | £2.730 |
576+ | £2.660 |
Product Information
Product Overview
MAX221ECUE+ is a single RS-232 transceiver with AutoShutdown. It is +5V powered, single transmit/receive RS-232 and V.28 communications interface with automatic shutdown/wake-up features and high data rate capabilities. It features an enhanced electrostatic discharge (ESD) protection. Both the transmitter output and receiver input are protected to ±15kV using the IEC 1000-4-2 AirGap discharge method, to ±8kV using the IEC 1000-4-2 contact discharge method, and to ±15kV using the human body model. AutoShutdown saves power without changes to the existing BIOS or operating system by entering low-power shutdown mode when the RS-232 cable is disconnected or when the transmitter of the connected peripheral is off. It wakes up and drives the active-low INVALID pin high when an active RS-232 cable is connected, signalling the host that a peripheral is connected to the communications port. Applications include maintenance/diagnostic ports, industrial systems, telecommunications, set-top boxes.
- Latch up free, guaranteed 250kbps data rate
- AutoShutdown saves power without changes to BIOS
- VCC supply current is 5mA typ at no load, TA=+25°C
- AutoShutdown supply current is 1µA typ at TA=+25°C
- Input voltage range from -25 to 25V
- Output voltage swing is ±9V typ at driver loaded with 3kohm to ground, TA=+25°C
- Maximum data rate is 250kbps min at RL=3kohm to 7kohm, CL=50pF to 1000pF, VCC=4.5V
- Transition-region slew rate is 6V/µs typ at TA=+25°C, VCC=5V, RL=3kohm to 7kohm, CL=500pF to 1000pF
- 16 TSSOP package
- Temperature range from 0°C to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Receivers
1
4.5V
5.5V
-
16Pins
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
4.5V to 5.5V
250Kbps
-Channels
-ohm
-
-
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX221ECUE+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate