Quantity | Price (ex VAT) |
---|---|
72+ | £6.520 |
Product Information
Product Overview
The MAX218CWP+ is a 1.8V to 4.25V powered, true RS232 dual transceiver in 20 pin WSOIC package. This transceiver is intended for battery powered EIA/TIA-232E and V.28/V.24 communications interfaces that need two drivers and two receivers with minimum power consumption. It provides a wide 1.8V to 4.25V operating voltage range while maintaining true RS232 and EIA/TIA-562 voltage levels. The MAX218 runs from two alkaline, NiCd or NiMH cells without any form of voltage regulator. A shutdown mode reduces current consumption to 1μA. While shut down, both receivers can remain active or can be disabled under logic control, permitting a system that incorporates the CMOS MAX218 to monitor external devices. The 120Kbps data rate provides compatibility with popular software for communicating with personal computers. Three state drivers are provided on all receiver outputs so that multiple receivers generally of different interface standards can be wire-ORed at the UART.
- Operating temperature range from 0°C to 70°C
- On-board DC to DC converters
- Supply current is 1.9mA
Applications
Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
120Kbps
4.25V
20Pins
-
0°C
-
MSL 1 - Unlimited
2Receivers
-
1.8V
WSOIC
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate