Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
400+ | £1.200 |
Price for:Each
Minimum: 400
Multiple: 400
£480.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20323DENC+
Order Code2786353
Technical Datasheet
USB IC TypeUSB Type-C Overvoltage Protector
USB Standard-
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Case / PackageWLP
No. of Pins12Pins
Data Rate-
No. of Ports2Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
USB IC Type
USB Type-C Overvoltage Protector
Supply Voltage Min
2.5V
IC Case / Package
WLP
Data Rate
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
-
Supply Voltage Max
5.5V
No. of Pins
12Pins
No. of Ports
2Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
Product traceability