Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20307EWL+
Order Code2910478
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins15Pins
IC Case / PackageWLP
IC MountingSurface Mount
Input Type-
Source Current1A
Sink Current5A
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay22ns
Output Delay22ns
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
15Pins
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
22ns
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
WLP
Input Type
-
Sink Current
5A
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Output Delay
22ns
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000356