Quantity | Price (ex VAT) |
---|---|
2500+ | £4.090 |
Product Information
Product Overview
The MAX1951ESA+T is a high efficiency PWM step down DC to DC regulator in 8 pin NSOIC package. This all-ceramic step down switching regulator delivers up to 2A of output current. The device operates from an input voltage range of 2.6V to 5.5V and provides an adjustable output voltage from 0.8V to VIN that makes the MAX1951 ideal for onboard post regulation applications. The total output error of MAX1951 is less than 1% over load, line and temperature. It operates at a fixed frequency of 1MHz with an efficiency of up to 94%. The high operating frequency minimizes the size of external components. Internal digital soft start control circuitry reduces inrush current. Short circuit and thermal overload protection improve design reliability. It is used in ASIC/DSP/μP/FPGA core and I/O voltages, cellular base stations, networking and telecommunications.
- Compact 0.385in² circuit footprint
- Operating temperature range from -40°C to 85°C
- 10μF ceramic input and output capacitors, 2μH inductor for 1.5A output
- Supply current of 6mA (VIN = 5.5V) and shutdown current of 0.5mA at TA = 0°C to 85°C
- Maximum duty cycle of 100% at VCOMP = 1.5V, VIN = 2.6V to 5.5V (TA = 0°C to 85°C)
- Minimum duty cycle of 15% at VCOMP = 1V, VIN = 2.6V to 5.5V at TA = 0°C to 85°C
Applications
Power Management, Portable Devices, Consumer Electronics
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
2A
8Pins
-
5.5V
94%
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.6V
2A
NSOIC
Surface Mount
800mV
1MHz
-40°C
-
MSL 1 - Unlimited
NSOIC
1MHz
Technical Docs (1)
Alternatives for MAX1951ESA+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate