Quantity | Price (ex VAT) |
---|---|
150+ | £2.520 |
Product Information
Product Overview
The MAX1927REUB+ is a low output voltage, PWM step-down DC to DC converter in 10 pin µMAX package. This step-down converter powers low voltage microprocessors in compact equipment requiring highest possible efficiency. The MAX1927 is optimized for generating low output voltages (down to 750mV) at high efficiency using small external components. The supply voltage range is from 2.6V to 5.5V and provides minimum output current is 800mA. A unique control scheme minimizes ripple at light loads while maintaining low 140μA quiescent current. It includes a low on-resistance internal MOSFET switch and synchronous rectifier to maximize efficiency and minimize external component count. The 100% duty cycle operation allows for dropout voltage of only 340mV at 800mA. It also includes internal soft start, power-OK (POK) output and selectable forced PWM operation for lower noise at all load currents. The MAX1927R is used in DSP core power and battery powered equipment.
- Adjustable output range down to 0.75V
- Operating temperature range from -40°C to 85°C
- POK threshold of 0.675V
- FB voltage accuracy of 0.75V and FB input current of 10nA
- No schottky diode required
- Selectable forced PWM operation
- 1MHz PWM switching frequency allows for small external components
- Maximum duty cycle of 100% at TA = 0°C to 85°C
- Quiescent current of 140μA (no load) and 2mA (1MHz switching)
- Quiescent current in dropout of 190μA and shutdown supply current of 0.1μA at TA = 0°C to 85°C
Applications
Power Management, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
5.5V
100%
10Pins
Buck (Step Down)
85°C
-
No SVHC (21-Jan-2025)
µMAX
2.6V
1Outputs
µMAX
1MHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Alternatives for MAX1927REUB+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate