Quantity | Price (ex VAT) |
---|---|
30+ | £20.030 |
Product Information
Product Overview
The MAX190BCNG+ is a low power 12bit sampling analogue to digital converter (ADC) with internal reference and power-down mode in 24 pin DIP package. This monolithic, CMOS ADC has differential inputs, track/hold, internal voltage reference, internal or external clock and parallel or serial microprocessor interface. This ADC operates with either an external reference or an internal reference that features an adjustment input for trimming system gain errors. The MAX190 operates from single +5V supply and has logic power-down input which reduces 3mA VDD supply current to 50μA maximum including internal reference current. It provides three interface modes including two 8bit parallel modes and serial interface mode that is compatible with SPI, QSPI and Microwire serial interface standards. The device is typically used in battery powered data logging, PC pen digitizers, electromechanical systems, data acquisition boards for PC's, automatic testing systems, telecommunications and DSP.
- 4.75V to 5.25V positive supply voltage and 3mA positive supply current (active low PD = high/float)
- Operating temperature range from 0°C to 70°C
- 1/2LSB linearity, 5μs acquisition time and 76Ksps sampling rate
- Internal reference with adjustment capability
- Low power, 3mA operating mode and 20μA power-down mode
- ±1LSB integral nonlinearity and ±1LSB differential nonlinearity (no missing codes over temperature)
- Offset error of ±2LSB and gain error of ±3LSB
- Maximum conversion time of 7.81μs (synchronous clock) and 18μs (internal clock, CL = 120pF)
- Small signal bandwidth of 2MHz and positive supply rejection of ±1/2LSB
- Decoupling capacitors are only external components needed for power supply and reference
Applications
Signal Processing, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential
Dual (+/-)
5.25V
24Pins
70°C
-
No SVHC (21-Jan-2025)
75kSPS
Parallel
4.75V
DIP
0°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate