Quantity | Price (ex VAT) |
---|---|
2500+ | £3.210 |
Product Information
Product Overview
The MAX1846EUB+T is a high efficiency, current mode, inverting PWM controller in 10 pin µMAX package. It allows designers to implement compact, low noise, negative output DC to DC converters for telecom and networking applications. To minimize switching noise, this device features a current mode, constant frequency PWM control scheme. Operation at high frequency, compatibility with ceramic capacitors and inverting topology without transformers allow for a compact design. Compatibility with electrolytic capacitors and flexibility to operate down to 100KHz allow users to minimize the cost of external components. The high current output drivers are designed to drive a P-channel MOSFET and allow converter to deliver up to 30W. It is used in cellular base stations, networking equipment, optical networking equipment, SLIC supplies, CO DSL line driver supplies, industrial power supplies, servers and VOIP supplies.
- 90% efficiency, internal soft-start, current-mode, PWM control, drives high side P-channel MOSFET
- Operating frequency can be set from 100KHz to 500KHz through a resistor
- Operates from +3V to +16.5V input and generate -500mV to -200V output
- Oscillator frequency is 100KHz (RFREQ=500Kohm) ±1% and maximum duty cycle is 98% (RFREQ=500Kohm) ±1%
- Electrolytic or ceramic output capacitor, UVLO hysteresis is 60mV at TA = 0°C to +85°C
- UVLO threshold VIN rising is 2.8V (-40°C to +85°C), 2.8V(-40°C to +105°C)
- UVLO threshold VIN falling is 2.74V (-40°C to +85°C), 2.74V (-40°C to +105°C)
- Current mode control simplifies compensation and provides good transient response
- Supply current is 0.75mA, shutdown supply current is 10µA at TA = 0°C to +85°C
- Operating temperature range from -40°C to +105°C
- Cellular Base Stations; CO DSL Line Driver Supplies; Industrial Power Supplies; Network Equipment;
- Optical Networking Equipment; Servers; SLIC Supplies; VOIP Supplies
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Single Ended Controller
Current Mode Control
16.5V
10Pins
500kHz
-
98%
-40°C
-
MSL 1 - Unlimited
-
500kHz
-
1Channels
3V
µMAX
Surface Mount
-
-
Flyback
85°C
-
No SVHC (21-Jan-2025)
µMAX
-
-200V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate