Product Information
Product Overview
The MAX1836EUT50#G16 is a 24V internal switch, 100% duty cycle, step down converter in 6 pin SOT-23 package. This high efficiency step down converter provides a preset 5V output voltage from supply voltages as high as 24V. Using external feedback resistors, the output voltage can be adjusted from 1.25V to VIN. An internal current limited switching MOSFET delivers load currents up to 125mA. The unique current limited control scheme, operating with duty cycles up to 100%, minimizes the dropout voltage (120mV at 100mA). Additionally, this control scheme reduces supply current under light loads to 12μA. High switching frequencies allow the use of tiny surface mount inductors and output capacitors. It is ideal for low cost, low power and space sensitive applications. The MAX1836 is also used in 9V battery systems, distributed power systems, backup supplies and 4mA to 20mA loop power supplies.
- Input voltage range from 4.5V to 24V
- Efficiency over 90%
- Shutdown current of 3μA
- Line regulation of 0.05% at VIN = 5V to 24V, TA = 0°C to +85°C
- Load regulation of 0.3% at IOUT = 0 to 125mA, TA = 0°C to +85°C
- Operating temperature range from -40°C to +85°C
Applications
Power Management, Industrial, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
24V
125mA
6Pins
5V
24V
90%
85°C
-
No SVHC (15-Jan-2018)
-
1Outputs
4.5V
125mA
SOT-23
Surface Mount
1.25V
-
-40°C
MAX1836
MSL 1 - Unlimited
SOT-23
200kHz
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate