Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1836EUT33#TG16
Order Code2765048RL
Technical Datasheet
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1836EUT33#TG16
Order Code2765048RL
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max24V
Max Output Current125mA
Output Current125mA
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min1.25V
Output Voltage Max24V
Switching Frequency Typ-
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
24V
Output Current
125mA
No. of Pins
6Pins
Output Voltage Nom
3.3V
Output Voltage Min
1.25V
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
SOT-23
Switching Frequency
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
125mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
24V
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027