Quantity | Price (ex VAT) |
---|---|
14+ | £50.120 |
Product Information
Product Overview
The MAX182ACPI+ is a calibrated, 4-channel, 12bit ADC with track/hold and reference in 28 pin DIP package. The MAX182 is a complete calibrated 4 channel 12bit ADC which includes a precision voltage reference, track and hold and conversion clock. Internal calibration circuitry maintains true 12bit performance over the full operating temperature range without external adjustments. In addition, each 60µs conversion includes an auto zero cycle which reduces zero errors to typically below 100µV. Chip select, read and write inputs are included for easy microprocessor interfacing without additional logic, 2byte, 12bit conversion data is provided over an 8 bit three state output bus. Either byte may be read first. Two address bits control the 4 channel input multiplier. The MAX182 analogue input range is 0V to 5V when using a 5V reference. All four high impedance input channels have excellent matching (typically 0.05LSB). The MAX182A internal reference accuracy is ±0.3%.
- Supply voltage range is 11.4V to 15.75V
- Operating temperature range from 0°C to 70°C
- Continuous transparent calibration of offset and gain
- True 12bit performance without adjustments
- T/H front end and internal reference
- Zero error typically is less than 100µV
- Standard microprocessor interface
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Dual (+/-)
15.75V
28Pins
70°C
-
No SVHC (21-Jan-2025)
17kSPS
Parallel
11.4V
DIP
0°C
Quad 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate