Quantity | Price (ex VAT) |
---|---|
2500+ | £4.720 |
Product Information
Product Overview
The MAX1795EUA+T is a low supply current, step-up DC to DC converter with true shutdown in 8 pin µMAX package. This step-up DC to DC converter intended for portable hand-held devices. It features True Shutdown™ circuitry which fully disconnects O/P from I/P in shutdown that improves efficiency and eliminates costly external components. The device features LX-damping circuitry for reduced EMI in noise-sensitive applications. For additional in-system flexibility, a battery monitoring comparator (LBI/LBO) remains active even when converter is in shutdown. It starts up with voltages as low as 0.85V and operate with an input down to +0.7V. The preset, pin-selectable 5V or 3.3V output. Output can also be adjusted to other voltages using 2 external resistors. The 0.25A current limit allows optimization of external components for different loads. It is used at portable digital audio players, PDAs/palmtops, wireless handsets applications.
- High efficiency is 95%
- Operating temperature range from -40°C to 85°C
- Quiescent supply current is 25μA
- Low noise anti-ringing feature
- Shutdown current is 2μA
Applications
Power Management, Portable Devices, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost (Step Up)
5.5V
180mA
8Pins
-
5.5V
95%
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
700mV
180mA
µMAX
Surface Mount
2V
500kHz
-40°C
-
MSL 1 - Unlimited
µMAX
500kHz
Technical Docs (1)
Alternatives for MAX1795EUA+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate