Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £290.500 |
Price for:Each
Minimum: 1
Multiple: 1
£290.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17823HEVKIT#
Order Code3927622
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeBattery Charge Controller
Silicon Core NumberMAX17823H
Silicon ManufacturerAnalog Devices
Kit ContentsEvaluation Board MAX17823H, EV Kit Software, MINIQUSB Command Module, USB cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX17823H
Kit Contents
Evaluation Board MAX17823H, EV Kit Software, MINIQUSB Command Module, USB cable
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Battery Charge Controller
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
