Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £33.380 |
Product Information
Product Overview
MAX17644 evaluation kit provides proven designs to evaluate the MAX17644C high-efficiency, high-voltage Himalaya synchronous DC-DC converters. The MAX17644C5EVKIT# EV kit delivers up to 2.7A, with a configured 5V output (VOUT3). The EV kit is also configured to operate at 500kHz (fSW3) switching frequency over a 6.5V to 36V input voltage range. The EV kits are configured to demonstrate the optimum performance and component size. The EV kits provide provisions for enable/disable settings and selecting the modes of operation (pulse-width modulation/pulse frequency modulation/discontinuous-conduction mode [PWM/PFM/DCM]). The EV kits feature programmable input undervoltage-lockout (UVLO), adjustable soft-start, open-drain RESET signal, and external clock synchronization.
- Wide 4.5V to 36V input voltage range
- MAX17644C5EVKIT# offers high 90.77% efficiency (VIN3 = 24V, VOUT3 = 5V, IOUT3 = 2.7A)
- Enable/UVLO input, resistor-programmable UVLO threshold
- Provision to synchronize the converters to an external clock source
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR32 (EN55032) Class B Conducted and Radiated Emissions
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX17644C
-
MAX17644C
Synchronous Step Down Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate