Quantity | Price (ex VAT) |
---|---|
400+ | £0.985 |
Product Information
Product Overview
The MAX17600ASA+ is a 4A sink/source current, 12ns, dual MOSFET driver in 8 pin NSOIC package. This high-speed MOSFET driver is capable of sinking /sourcing 4A peak current and the dual/inverting configuration of device provide greater flexibility in controlling the MOSFET. It also has an internal logic circuitry that prevents shoot-through during output-state changes. The logic inputs are protected against voltage spikes up to +14V regardless of VDD voltage. Propagation delay time is minimized and matched between the dual channels. The device has very fast switching time combined with short propagation delay makes it ideal for high frequency circuits. This device is used in power MOSFET switching, switch-mode power supplies and DC-DC converters.
- Supply voltage range is 4V to 14V
- Operating temperature range from -40°C to 125°C
- Low propagation delay of 12ns
- Typical out_rise time is 6ns & typical out_fall time is 6ns with 1nF load at VDD = 14V
- Typical turn-on delay, turn-off delay time is 12ns at VDD = 14V
- Parallel operation of dual outputs for larger driver output current
- TTL or HNM logic-level inputs with hysteresis for noise immunity
- Low input capacitance of 10pF
- Thermal shutdown protection
Applications
Power Management, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
High Side and Low Side
8Pins
Surface Mount
4A
4V
-40°C
12ns
-
MSL 1 - Unlimited
-
MOSFET
NSOIC
Inverting
4A
14V
125°C
12ns
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate