Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | £2.380 |
| 7500+ | £2.330 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
£5,950.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17578ATC+T
Order Code3921068
Technical Datasheet
Output TypeAdjustable
DC / DC Converter TypeModule
No. of Outputs1Outputs
TopologySynchronous Inverting
No. of Outputs1 Output
Input Voltage Min4.5V
Input Voltage Max60V
Max Output Current1A
IC Case / PackageTDFN-EP
Output Current1A
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-900mV
Output Voltage Max-36V
Switching Frequency Typ2.2MHz
Efficiency90.6%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTDFN-EP
Switching Frequency2.2MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
No. of Outputs
1 Output
Input Voltage Max
60V
IC Case / Package
TDFN-EP
No. of Pins
12Pins
Output Voltage - Nom
-
Output Voltage Max
-36V
Efficiency
90.6%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
2.2MHz
DC / DC Converter Type
Module
Topology
Synchronous Inverting
Input Voltage Min
4.5V
Max Output Current
1A
Output Current
1A
IC Mounting
Surface Mount
Output Voltage Min
-900mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TDFN-EP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability