Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £1.810 |
10+ | £1.520 |
25+ | £1.450 |
100+ | £1.370 |
250+ | £1.340 |
500+ | £1.320 |
Product Information
Product Overview
The MAX17532ATB+T is an ultra small, high-efficiency, synchronous step-down DC to DC converter with 22µA no-load supply current in 10 pin TDFN package. This 42V The converter can deliver up to 100mA and generates output voltages from 0.8V up to 0.9 x VIN. The feedback (FB) voltage is accurate to within ±1.75% over -40°C to +125°C. It uses peak current mode control and can be operated in pulse-width modulation (PWM) or pulse frequency modulation (PFM) modes. It reduces external components and total cost such as no schottkys synchronous, internal compensation for any output voltage, built-in soft-start and all-ceramic capacitors, compact layout. It reduces number of DC-DC regulators to stock. It is typically used at industrial sensors and process control, high voltage LDO replacement, battery-powered equipment, HVAC and building control.
- Wide 4V to 42V input, adjustable 0.8V to 0.9 x VIN output
- Operating temperature range from -40°C to 125°C
- 100KHz to 2.2MHz adjustable switching frequency with external synchronization
- Reduces power dissipation, 22μA quiescent current, peak efficiency <gt/> 90%
- PFM enables enhanced light-load efficiency, 1.2μA shutdown current
- Operates reliably in adverse environments, peak current limit protection
- Built-in output voltage monitoring RESET
- Programmable EN/UVLO threshold, monotonic start-up into prebiased load
- Overtemperature protection
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
42V
100mA
10Pins
-
37.8V
90%
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
4V
100mA
TDFN
Surface Mount
800mV
2.2MHz
-40°C
Himalaya Series
MSL 1 - Unlimited
TDFN
2.2MHz
Technical Docs (1)
Alternatives for MAX17532ATB+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate