Product Information
Product Overview
The MAX17523ETE+ is a 1A adjustable overcurrent and overvoltage protector with high accuracy in 16 pin TQFN package. This device is ideal for protecting systems against positive and negative input voltage faults up to ±40V and feature low 190mohm (typ) RON integrated FETs. The adjustable overvoltage range is between 6V and 36V, while the adjustable undervoltage range is between 4.5V and 24V. The overvoltage-lockout (OVLO) and undervoltage lockout (UVLO) thresholds are set using optional external resistors. The factory preset internal OVLO threshold is 33V (typ) and the preset internal UVLO threshold is 19V (typ). It also features programmable current limit protection up to 1A. The device can be set for autoretry, latch-off or continuous fault response when an overcurrent event occurs. It is used in sensor systems, condition monitoring, factory sensors, process analytics and weighing and batching systems.
- Wide input supply range from +4.5V to +36V
- Negative input tolerance to -36V
- Low RON 190mohm (typ)
- Reverse current flow control input
- Thermal overload protection
- Extended -40°C to +125°C temperature range
- Flexible design options eases designs, adjustable OVLO and UVLO thresholds
- Programmable forward-current Limit of 0.15A to 1A
- Programmable overcurrent fault response autoretry, latch-off and continuous
- Dual enable inputs, EN and high voltage HVEN (complementary)
Applications
Safety, Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Overvoltage & Overcurrent Protector
36V
16Pins
125°C
-
4.5V
TQFN
-40°C
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate