Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £4.790 |
10+ | £3.670 |
96+ | £2.940 |
192+ | £2.920 |
288+ | £2.890 |
576+ | £2.880 |
Product Information
Product Overview
The MAX17502HAUD+ is a 60V, 1A, high efficiency, synchronous step down DC to DC converter in 14 pin TSSOP package. The high efficiency, high voltage and synchronous step down DC to DC converter with integrated MOSFETs operates over a 4.5V to 60V input voltage range. The device features peak-current-mode control with pulse width modulation (PWM) and operates with fixed switching frequency at any load. The low-resistance, on-chip MOSFETs ensure high efficiency at full load and simplify the layout. A programmable soft-start feature allows users to reduce input inrush current. The device also incorporates an output enable/undervoltage lockout pin (EN/UVLO) that allows the user to turn on the part at the desired input voltage level. An open-drain RESET pin provides a delayed power-good signal to the system upon achieving successful regulation of the output voltage.
- Adjustable output voltage of 0.9V to 92%VIN
- No schottky synchronous operation for high efficiency and reduced cost
- Output voltage is accurate to within ±1.7%
- Switching frequency of 300KHz
- Peak efficiency is greater than 90%
- Shutdown current is 0.9μA
- Hiccup-mode current limit, sink current limit and auto-retry start-up
Applications
Power Management, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
60V
1A
14Pins
-
55V
90%
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
4.5V
1A
TSSOP
Surface Mount
900mV
300kHz
-40°C
Himalaya Series
MSL 1 - Unlimited
TSSOP
300kHz
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate