Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17502EATB+T
Order Code2909689
Product RangeHimalaya Series
Technical Datasheet
3,419 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £3.750 |
10+ | £2.660 |
25+ | £2.610 |
100+ | £2.550 |
250+ | £2.500 |
500+ | £2.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£3.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17502EATB+T
Order Code2909689
Product RangeHimalaya Series
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max60V
Output Current1A
Max Output Current1A
IC Case / PackageTDFN-EP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ600kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHimalaya Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseTDFN-EP
Automotive Qualification Standard-
Switching Frequency600kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
60V
Max Output Current
1A
No. of Pins
10Pins
Output Voltage Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
600kHz
Operating Temperature Min
-40°C
Product Range
Himalaya Series
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TDFN-EP
Switching Frequency
600kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
1A
IC Case / Package
TDFN-EP
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
-
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability