Product Information
Product Overview
The MAX17498BATE+ is a AC to DC and DC to DC peak current-mode converter for flyback/boost applications in 16 pin TQFN package. The current-mode fixed-frequency flyback/boost converter. The MAX17498B support UVLO thresholds suitable to low voltage DC to DC applications. An EN/UVLO input allows the user to start the power supply precisely at the desired input voltage, while also functioning as an on/off pin. The OVI pin enables implementation of an input overvoltage-protection scheme that ensures that the converter shuts down when the DC input voltage exceeds the desired maximum value. The device incorporates a flexible error amplifier and an accurate reference voltage to enable the end user to regulate both positive and negative outputs. Programmable current limit allows proper sizing and protection of the primary switching FET. The device support a maximum duty cycle greater than 92% and provide programmable slope compensation to allow optimization of control loop performance.
- Supply voltage range is 4.5V to 36V
- Operating temperature range from -40°C to 125°C
- Fixed switching frequency is 500KHz
- Flexible error amplifier to regulate both positive and negative outputs
- Programmable soft-start to reduce input inrush current
- Programmable voltage or current soft-start
- Hiccup-mode overcurrent protection and thermal shutdown
- Minimize dissipation under overcurrent and overtemperature fault conditions
- Low RDSON, 175mohm, 65V rated internal n-channel MOSFET
- Optional spread spectrum
Applications
Power Management, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost, Flyback
36V
2A
16Pins
-
65V
-
125°C
-
No SVHC (07-Jul-2017)
-
1Outputs
4.5V
2A
TQFN
Surface Mount
1.25V
500kHz
-40°C
-
MSL 1 - Unlimited
TQFN
500kHz
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate