Quantity | Price (ex VAT) |
---|---|
150+ | £2.450 |
Product Information
Product Overview
The MAX1686HEUA+ is a 3V to 5V regulating charge pump for SIM cards in 8 pin µMAX package. It provides power for dual voltage subscriber ID module (SIM) cards in portable applications such as GSM cellular phones. Designed to reside in the portable unit (cellular phone handset), the 1MHz charge pump converts a 2.7V to 4.2V input to regulated 5V output. The MAX1686H has a nominal output voltage of 5V to reduce SIM card current drain. The charge pump has only 45μA quiescent supply current which reduces to 3μA when a 3V capable SIM card is being powered and the charge pump is disabled. An internal input/output shorting switch provides power for 3V SIM cards. The MAX1686H require only three external capacitors around the space-saving, thin (1mm) 8-pin μMAX package. Typical applications include GSM cellular phones, PCS phones, portable POS terminals and personal communicators.
- Supply voltage range is 2.7V to 4.2V
- Operating temperature range from -40°C to 85°C
- Charge pump output current is 12mA min
- Supply current in shutdown mode is 0.1μA
- Regulated charge-pump output is 4.75V
- Small external components uses a 0.047μF, 0.1μF and a 2.2μF capacitor
- Output driven to ground in shutdown mode
- Soft start and short circuit protection
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
µMAX
12mA
-
2.7V
Doubler
-40°C
-
No SVHC (21-Jan-2025)
8Pins
5V
-
4.2V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate