Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16135HRB/V+
Order Code2800976
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom5V, 3.24V, 1.22V, 1.8V
No. of Monitored Voltages4Monitors
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Delay Time20ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (07-Jul-2017)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
4Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
-
Reset Threshold Voltage - Nom
5V, 3.24V, 1.22V, 1.8V
Supply Voltage Min
1.71V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
8Pins
Delay Time
20ms
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (07-Jul-2017)
Digital IC Case
SOT-23
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163
Product traceability
