Quantity | Price (ex VAT) |
---|---|
75+ | £11.450 |
Product Information
Product Overview
The MAX16063TG+ is a 1% accurate, low voltage, quad window voltage detector in 24 pin TQFN package. This adjustable window voltage detector is designed to provide a higher level of system reliability by monitoring multiple supply voltages and providing fault signal when any of the voltages exceed their overvoltage thresholds or fall below their undervoltage thresholds. The MAX16063 offers user adjustable voltage thresholds that allow voltages to be monitored down to 0.4V. This allows upper and lower trip thresholds of each window detector to be set externally with use of three external resistors. Each monitored threshold has an independent open-drain output for signalling a fault condition. The open-drain outputs are internally pulled-up with 30μA current but can be externally driven to other voltage levels for interfacing to other logic levels. It is used in storage equipment, multivoltage ASICs, networking/telecommunications equipment and servers.
- Operating voltage range is 1V to 5.5V
- Operating temperature range from -40°C to 125°C
- Monitors four undervoltage/overvoltage conditions
- Adjustable threshold (UVIN_ falling/OVIN_ rising) of 0.390V to 0.398V
- Manual reset input and margin enable input
- Fixed or adjustable active-low RESET timeout
- Remains asserted down to VCC = 1V
- Supply current of 45μA (VCC = 3.3V outputs deasserted) and 50μA (VCC = 5V, outputs deasserted)
- UVLO (undervoltage lockout) of 1.8V (VCC rising)
- Reset timeout of 200ms (SRT=VCC), 3.09ms (CSRT=1500pF), 0.206ms (CSRT=100pF) and 0.05ms (CSRT=open)
Applications
Automotive, System Monitoring
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
390mV
-
1V
Active-Low, Open-Drain
24Pins
200ms
125°C
-
No SVHC (21-Jan-2025)
TQFN
398mV
4Monitors
5.5V
TQFN
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
394mV
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate