Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £3.140 |
10+ | £2.360 |
25+ | £2.180 |
100+ | £1.960 |
250+ | £1.920 |
500+ | £1.880 |
Product Information
Product Overview
The MAX1589AEZT100+T is a low input voltage, 500mA LDO regulator with active-low RESET in 6 pin TSOT23-6 package. This low dropout linear regulator operates from a +1.62V to +3.6V supply and delivers a 500mA continuous load current with a low 175mV dropout. The high accuracy (±0.5%) output voltage is preset to internally trimmed voltage of 1V. An active-low, open-drain reset output remains asserted for at least 70ms after the output voltage reaches regulation. An internal PMOS pass transistor maintains low supply current, independent of load and dropout voltage, making the MAX1589A ideal for portable battery powered equipment such as personal digital assistants (PDAs), digital still cameras, cell phones, handheld computers, PCMCIA card, cellular and PCS phones, cordless phones, notebook computers, CD and MP3 players. Other features include logic controlled shutdown, short circuit protection and thermal overload protection.
- Output voltage of 1V
- Ground current of 90µA at IOUT = 500mA
- 70ms active-low RESET output flag
- Supply current is independent of load and dropout voltage
- Reset delay of 100ms, PSRR of 70dB at f <lt/> 1KHz, IOUT = 10mA
- Output noise of 86µVRMS at 10Hz to 100KHz, IOUT = 10mA
- Load regulation of 0.02% at IOUT = 1mA to 500mA
- Line regulation of +0.01%/V at VIN = (VOUT + 0.5V) to +3.6V, IOUT = 100mA
- Operating temperature range from -40°C to +85°C
- CD and MP3 Players; Cellular and PCS Phones; Digital Still Cameras; Handheld Computers; Notebook Computers; PCMCIA Cards; Personal Digital Assistants (PDAs)
Applications
Power Management, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
3.6V
1V
-
Positive Output
500mA
175mV
TSOT-23
-40°C
750mV 500mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
1.62V
1Outputs
1V
-
500mA
175mV
Surface Mount
6Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate