Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £4.950 |
10+ | £3.790 |
25+ | £3.500 |
100+ | £3.170 |
250+ | £3.010 |
500+ | £2.910 |
Product Information
Product Overview
The MAX1556ETB+T is a 16μA quiescent current, 1.2A PWM step-down DC to DC converter in 10 pin TDFN package. It is a high efficiency, low-quiescent operating current, low dropout and minimal (27μA) quiescent current in dropout make this converter ideal for powering portable devices from 1-cell Li-ion or 3-cell alkaline/NiMH batteries. The MAX1556 delivers up to 1.2A and has pin selectable 1.8V, 2.5V and 3.3V outputs and is also adjustable. The MAX1556 contain a low on-resistance internal MOSFET switch and synchronous rectifier to maximize efficiency and dropout performance while minimizing external component count. A 1MHz PWM switching frequency keeps components small. Both devices also feature an adjustable soft-start to minimize battery transient loading.
- Supply voltage range is 2.6V to 5.5V
- Operating temperature range from -40°C to 85°C
- Voltage positioning optimizes load transient response
- Low shutdown current is 0.1μA
- No external schottky diode required
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
1.2A
10Pins
-
5.5V
97%
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.6V
1.2A
TDFN-EP
Surface Mount
750mV
1MHz
-40°C
-
MSL 1 - Unlimited
TDFN-EP
1MHz
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate