Quantity | Price (ex VAT) |
---|---|
2500+ | £1.810 |
Product Information
Product Overview
The MAX1554ETA+T is a high efficiency, 40V step-up converter for 2 to 10 white LEDs in 8 pin TDFN package. It drives white LEDs in series with a constant current to provide efficient display back lighting in cellular phones, PDAs and other hand held devices. The step-up converter includes an internal 40V, low RDSON, N-channel MOSFET switch for high efficiency and maximum battery life. It has a current limit of 970mA for driving up to 10 white LEDs. A single analogue /PWM Dual Mode input provides two simple means of brightness adjustment. A separate enable input provides on/off control and soft-start minimizes inrush current during start up.
- Supply voltage range is 3.15V to 5.5V
- Operating temperature range from -40°C to 85°C
- Highly integrated and flexible solution for wide range of backlighting applications
- Constant current regulation for even LED illumination
- Internal 40V MOSFET switch capable of driving 10 LEDs
- Analogue or PWM control of LED intensity
- Optimized for low Iinput ripple
- Small, low profile external components
- High efficiency improves Battery life, up to 88% efficiency driving 6 LEDs
- Up to 82% efficiency driving 9 LEDs (20mA, VCC = 3.6V)
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost
2.7V
40V
250kHz
TDFN
-40°C
-
MSL 1 - Unlimited
-
TDFN
250kHz
-
5.5V
970mA
Surface Mount
8Pins
85°C
-
No SVHC (21-Jan-2025)
Boost
1Outputs
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate