| Quantity | Price (ex VAT) |
|---|---|
| 120+ | £5.690 |
Product Information
Product Overview
The MAX15022ATI+ is a dual step-down DC to DC regulator with dual LDO controllers in 28 pin TQFN package. This synchronous pulse width modulated (PWM), step-down DC to DC regulator operates from 2.5V to 5.5V and each output can be adjusted from 0.6V to input supply (VAVIN). The MAX15022 delivers up to 4A (regulator 1) and 2A (regulator 2) of output current with two LDO controllers that can be used to drive two external PNP transistors to provide two additional outputs. This device offers ability to adjust switching frequency from 500KHz to 4MHz and provides capability of optimizing design in terms of size and performance. The MAX15022 utilizes voltage mode control scheme with external compensation to provide good noise immunity and maximum flexibility in selecting inductor values and capacitor types. It powers up glitchfree into a pre-biased output during sequencing. It is used in RFID reader cards, power-over-Ethernet (PoE) IP phones, multivoltage supplies and networking/telecom.
- Operating supply current of 3.5mA and shutdown supply current of 30μA
- Operating temperature range from -40°C to 125°C
- Internal undervoltage lockout with hysteresis
- 180° out of phase operation and lossless, cycle by cycle current sensing
- Ability to track (coincident or ratiometric) or sequence during power-up and power-down operation
- External compensation for maximum flexibility
- Digital soft-start and soft stop for tracking applications
- Sequencing or coincident/ratiometric tracking
- Thermal shutdown and hicc-up mode short circuit protection
- 100% maximum duty cycle
Applications
Power Management, Automotive
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
4A
28Pins
-
5V
-
125°C
-
No SVHC (21-Jan-2025)
-
2Outputs
2.5V
4A
TQFN
Surface Mount
300mV
4MHz
-40°C
-
MSL 1 - Unlimited
TQFN
4000kHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate