Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £35.490 |
16+ | £30.490 |
32+ | £29.540 |
112+ | £28.130 |
256+ | £27.440 |
Product Information
Product Overview
MAX1490BEPG+ is a complete, electrically isolated, RS-485/RS-422 data-communications interface solution in a hybrid microcircuit. Transceivers, optocouplers, and a transformer provide a complete interface in a standard DIP package. A single +5V supply on the logic side powers both sides of the interface. It features reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at data rate. Drivers are short-circuit current limited and protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state. Applications include isolated RS-485/RS-422 data interfaces, transceivers for EMI-sensitive applications, industrial-control local area networks, automatic test equipment, and HV AC/building control networks.
- Full duplex, 0.25MBPS data rate, slew-rate limited
- Switch frequency is 535kHz typ at VFS=0V, VCC=5V and TA=+25°C
- Operating supply current is 130mA typ at RL=54ohm, VCC=5V and TA=+25°C
- Shutdown input leakage current is 10pA typ at VCC=5V and TA=+25°C
- Driver input to output propagation delay is 2µs typ at RDIFF=54ohm, CL1=CL2=100pF
- Driver output skew is 900ns typ at RDIFF=54ohm, CL1=CL2=100pF
- Driver rise or fall time is 1.0µs typ at RDIFF=54ohm, CL1=CL2=100pF
- Time to shutdown is 100µs typ at VCC=5V and TA=+25°C
- 24 wide plastic DIP package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Isolated RS422 / RS485 Transceiver
1
250Kbps
5.5V
24Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
4.5V
DIP
-
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX1490BEPG+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate