Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £4.230 |
10+ | £3.230 |
50+ | £2.820 |
100+ | £2.660 |
250+ | £2.480 |
500+ | £2.420 |
Product Information
Product Overview
MAX1488EESD+ is a ±15kV ESD-protected, quad, low-power RS-232 line driver. It is designed for EIA/TIA-232, EIA/TIA-562, and CCITT V.28 communications in harsh environments. Each transmitter output is protected against ±15kV electrostatic discharge (ESD) shocks. The inputs are TTL and CMOS compatible with minimal loading. The outputs feature internally controlled slew-rate limiting and current limiting. It is pin-compatible with the MC1488, MC14C88, SN75188, SN75C188, DS1488, and DS14C88. Applications include PC motherboards, modems, interface data terminal equipment (DTE) with data circuit-terminating equipment (DCE), equipment meeting IEC1000-4-2 (formerly IEC801-2) or ±15kV ESD protection.
- Latch up free, even during an ESD event
- Low 85μA supply current from IEE or ICC
- Guaranteed 120kbps data rate
- No external capacitors required for slew-rate limiting
- Operating voltage range from 4.5 to 13.2V
- Output short-circuit current is ±20mA typ at output shorted to ground
- Propagation delay skew tPLH - tPHL is 0.25μs typ at VCC=4.5V, VEE=-4.5V, CL=50pF
- Output slew rate is 30V/μs max at CL=15pF to 2500pF, RL=3kohm to 7kohm, VCC=12V, TA=+25°C
- 14 SO package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
16Mbps
5.25V
14Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.75V
NSOIC
128
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX1488EESD+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate