Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £5.390 |
10+ | £3.870 |
25+ | £3.700 |
100+ | £3.530 |
300+ | £3.400 |
500+ | £3.330 |
Product Information
Product Overview
The MAX14782EASA+ is a 500Kbps, 3.3V to 5V, RS485/RS422 transceiver with ±35KV HBM ESD protection in 8 pin NSOIC package. It is a 3.3V to 5V ESD protected transceiver intended for half-duplex RS485/RS422 communication up to 500Kbps. The device is optimized for extended cable runs while maximizing tolerance to noise. The MAX14782E integrated protection features include short circuit protected outputs, hot swap functionality and true fail-safe receiver, guaranteeing a logic high receiver output when inputs are shorted or open. Hot swap capability eliminates undesired transitions on the bus during power-up or hot insertion. The transceiver draws 1.9mA (typ) supply current when unloaded or when fully loaded with the drivers disabled and draws less than 10µA (max) of supply current in low power shutdown mode. Typical application includes motion controllers, field bus networks, encoder interfaces and backplane buses.
- Supply voltage range is 3V to 5.5V, maximum data rate is 500Kbps
- Operating temperature range from -40°C to 125°C
- Integrated protection increases robustness
- High ESD protection, ±35KV HBM ESD, ±20KV air gap IEC 61000-4-2 ESD, ±12KV contact IEC 61000-4-2 ESD
- Short circuit protected outputs, true fail safe receiver, hot swap capability
- Allows up to 32 transceivers on the bus
- Saves board space, low 10µA maximum shutdown current
- Receiver output skew is 30ns
- Backplane Buses; Encoder Interfaces; Field Bus Networks; Motion Controllers
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
500Kbps
5.5V
8Pins
±12 kV (Contact), ±20 kV (Air Gap), ±35 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
NSOIC
32
Open, Short
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate