Product Information
Product Overview
The MAX14739EWT+ is a high current overvoltage protector with adjustable OVLO in 6 pin WLP package. It features a low 76mohm (typ) on-resistance (RON) internal FET and protect low-voltage systems against voltage faults up to +36V. When the input voltage exceeds the overvoltage threshold, the internal FET is turned off to prevent damage to the protected components. The overvoltage protection threshold can be adjusted with optional external resistors to any voltage between 4V and 20V. With the OVLO input set below the external OVLO select voltage, the device automatically choose the accurate internal trip thresholds. The internal overvoltage thresholds (OVLO) are preset to 10V (typ) and protected against overcurrent events by an internal thermal shutdown. It is used in mobile internet devices, smartphones and tablet PCs.
- Supply voltage range from 2.6V to 36V
- 3A continuous-current capability
- Additional protection features increase system reliability
- Soft-start to minimize in-rush current
- Internal 18ms start-up debounce
- Minimize PCB area
- Operating temperature range from -40°C to +85°C
Applications
Safety, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Overvoltage Protector with Adjustable OVLO
36V
6Pins
85°C
-
2.5V
WLP
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate