Product Information
Product Overview
The MAX14720AEWA+ is a compact power-management solution in 25 pin WLP package. It is a compact power-management solution for space-constrained, battery-powered applications where size and efficiency are critical. Both devices integrate a power switch, a linear regulator, a buck regulator and a buck-boost regulator. The MAX14720 is designed to be the primary power management device and is ideal for either non-rechargeable battery (coin-cell, dual alkaline) applications or for rechargeable solutions where the battery is removable and charged separately. The device includes a button monitor and sequencer. The MAX14720 includes a programmable power controller that allows the device to be configured either for use in applications that require a true off state or for always-on applications. This controller provides a delayed reset signal, voltage sequencing and customized button timing for on/off control and recovery hard reset.
- Micro-IQ 250mW buck-boost regulator
- Micro-IQ 200mA buck regulator
- Micro-IQ 100mA LDO
- Extend product shelf life
- Easy to implement system control
- Voltage monitor multiplexer
- I2C control interface
- Operating temperature range from -40°C to +85°C
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PMIC for Wearable Applications
1
3
25Pins
85°C
-
No SVHC (15-Jan-2018)
WLP
5.5V
1
WLP
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate