Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | £3.330 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
£8,325.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14690AEWX+T
Order Code3581876
Technical Datasheet
Battery TypeLi-Ion
Input Voltage5.5V
Battery Charge Voltage-
Charge Current200mA
IC Case / PackageWLP
No. of Pins36Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
-
IC Case / Package
WLP
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage
5.5V
Charge Current
200mA
No. of Pins
36Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX14690AEWX+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability