Product Information
Product Overview
The MAX14588ETE+ is an adjustable overvoltage and overcurrent protector with high accuracy in 16 pin TQFN package. This device is ideal to protect systems against positive and negative input voltage faults up to ±40V and feature low 190Mohm RON FETs. The overvoltage-protector feature protects voltages between 6V and 36V while the undervoltage-protector feature protects voltages between 4.5V and 24V. The overvoltage lockout and undervoltage lockout thresholds are set using optional external resistors. It also features programmable current-limit protection up to 1A. The device can be set for autoretry, latch-off or continuous fault response when an overcurrent event occurs. Once current reaches the threshold, the device turns off after 21ms (typ) blanking time and stays off during the retry period when set to autoretry mode. The device latches off after the blanking time when set to latch-off mode. The device limits current continuously when set to continuous mode.
- Supply voltage range is 4.5V to 36V
- Operating temperature range from -40°C to 125°C
- Reverse current and thermal shutdown protection
- Factory preset internal OVLO threshold is 33V and preset internal UVLO threshold is 19V
- Dual enable inputs such as enable input (EN) and high-voltage-capable input (HVEN)
Applications
Power Management, Portable Devices, Industrial, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Overvoltage & Overcurrent Protector
36V
16Pins
125°C
-
4.5V
TQFN
-40°C
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate