Quantity | Price (ex VAT) |
---|---|
152+ | £3.200 |
Product Information
Product Overview
The MAX1406EAE+ is a ±15KV ESD protected, EMC compliant, 230Kbps, 3-transmitter/3-receiver RS232 transceiver in 16 pin SSOP package. All transmitter outputs and receiver inputs are protected to ±15KV using IEC1000-4-2 air-gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15KV using the human body model. The device is pin and functionally compatible with the industry standard MC145406 and existing designs can instantly become electromagnetic compatibility (EMC) compliant. It is optimized for operation in printer, modem and telecom applications and also provides compatibility with popular software for communicating with personal computers.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Latchup free during an ESD event
- Flow through pin-out
Applications
Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
3
230Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
3Receivers
-
4.5V
SSOP
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate