Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £5.290 |
10+ | £4.060 |
96+ | £3.100 |
192+ | £3.050 |
288+ | £3.000 |
576+ | £2.940 |
Product Information
Product Overview
MAX13450EAUD+ is a full duplex, RS-485 transceiver. The resistor values are pin-selectable. A logic supply input allows interfacing to logic levels down to +1.8V. It features strong drivers specified to drive low-impedance lines found when a fully loaded bus, based on today’s 100 ohm characteristic impedance cable, is doubly terminated. This device allows slew-rate limiting of the driver output to reduce EMI and reflections for data rates up to 500kbps. This has a 1/8-unit load receiver input impedance, allowing up to 256 transceivers on the bus. All driver outputs are protected to ±30kV ESD using the human body model (HBM). Applications include industrial control systems, portable industrial equipment, motor control, security networks, and medical networks.
- Easy configuration of RS-485 networks up to 20Mbps (max) data rate
- Software/pin-selectable 100 ohm/120 ohm termination
- Integrated, switchable resistors eliminate the need for external resistors or DIP switches
- Driver drives 100 ohm double termination and supports Cat-5/Cat-6 and 24-AWG cables
- 1/8 unit load allows up to 256 transceivers on the bus
- Thermal and overcurrent protection, fail-safe receivers
- 4.5V to +5.5V supply voltage range
- Three-state output current at receiver is +0.01μA typ at 0V ≤ VRO ≤ VL
- 14 TSSOP-EP package
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
20Mbps
5.5V
14Pins
±7 kV (Contact), ±15 kV (Air Gap), ±30 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
4.5V
TSSOP
256
Open, Short
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate