Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £4.880 |
10+ | £3.450 |
25+ | £3.300 |
100+ | £3.140 |
300+ | £2.960 |
500+ | £2.900 |
Product Information
Product Overview
The MAX13081ECSA+ is a ±15KV ESD protected, fail-safe, hot swap, +5V RS485/RS422 transceiver in 8 pin NSOIC package. The fail-safe circuitry in this device features a logic high receiver output when receiver input is open or shorted. The receiver outputs a logic high if all transmitters on a terminated bus are disabled (high impedance) and a hot swap capability to eliminate false transitions on the bus during power-up or hot insertion. This device has reduced slew rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables allowing error free data transmission up to 250Kbps. It has a 1/8 unit load receiver input impedance which allows up to 256 transceivers on the bus.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- One driver and one receiver
- Full duplex communication
- True fail-safe receiver while maintaining EIA/TIA-485 compatibility
- Hot swap input structures on DE and RE(complimentary)
Applications
Communications & Networking, Sensing & Instrumentation, Security, Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
5.5V
8Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
4.5V
NSOIC
256
Open, Short
70°C
-
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate