Quantity | Price (ex VAT) |
---|---|
74+ | £11.590 |
Product Information
Product Overview
The MAX1281BEUP+ is a 300Ksps, low power, 8-channel, serial 12bit analogue to digital converter (ADC) with internal reference in 20 pin TSSOP package. This single supply ADC use a successive approximation conversion technique and input track/hold (T/H) circuitry to convert an analogue signal to a 12bit digital output. A flexible serial interface provides easy interface to microprocessors. It uses an external serial interface clock to perform successive approximation A/D conversions. It has an internal +2.5V reference and reference buffer amplifier with ±1.5% voltage adjustment range. It provides a hard-wired SHDN (complementary) pin and four software-selectable power modes (normal operation, reduced power, fast power-down and full power-down). It is used in data acquisition, process control and pen digitizers.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- 8-channel single-ended or 4-channel pseudo-differential inputs
- SPI/QSPI/MICROWIRE/TMS320 compatible 4-wire serial interface
- Software-configurable unipolar or bipolar inputs
- INL is ±1LSB, DNL is ±1LSB, SINAD is 70dB, THD is -81dB and channel to channel crosstalk is -78dB
- Full power bandwidth is 3MHz at -3dB point, conversion time of 3.3μs
- Maximum duty cycle is 60%
- Maximum supply current of 10μA at full power-down
- Maximum power supply rejection is ±2mV
Applications
Signal Processing, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Pseudo Differential, Single Ended
Single
3.6V
20Pins
85°C
-
No SVHC (21-Jan-2025)
300kSPS
SPI
2.7V
TSSOP
-40°C
Octal 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate