Quantity | Price (ex VAT) |
---|---|
50+ | £10.410 |
Product Information
Product Overview
The MAX1230BCEG+ is a 12bit 300Ksps analogue to digital converter (ADC) with FIFO, temperature sensor, internal reference in 24 pin QSOP package. The low power, serial output, multichannel ADC with temperature sensing capability for temperature control, process control and monitoring applications. This ADC utilizes a fully differential, successive approximation register (SAR) conversion technique and an on-chip T/H block to convert temperature and voltage signals into a 12bit digital result. Both single ended and differential configurations are supported with a unipolar signal range for single ended mode and bipolar or unipolar ranges for differential mode. It feature an on-chip FIFO, scan mode, internal clock mode, internal averaging and AutoShutdown function.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- 16 input channel
- Internal temperature sensor with ±0.7°C accuracy
- Accuracy of ±1 LSB INL, ±1 LSB DNL, no missing codes overtemperature
- Low power of 2.3mA at 300Ksps and single +5V operation
- Internal 4.096V reference or external differential reference
- 10MHz 3 wire SPI/QSPI/MICROWIRE compatible interface
Applications
Signal Processing, Industrial, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
5.25V
24Pins
70°C
-
No SVHC (21-Jan-2025)
300kSPS
SPI
4.75V
QSOP
0°C
Octal 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate