Quantity | Price (ex VAT) |
---|---|
74+ | £21.560 |
Product Information
Product Overview
The MAX1148BCUP+ is a true differential, serial, 8-channel, 14bit SAR analogue to digital converter (ADC) in 20 pin TSSOP package. This low power ADC contains internal track/hold, voltage reference and clock. All analogue inputs are software configurable for unipolar/bipolar and single ended/differential operation. The 4-wire serial interface connects directly to SPI/QSPI/MICROWIRE devices without external logic. The serial strobe output (SSTRB) allows convenient connection to digital signal processors. The MAX1148 uses an internal clock or an external serial interface clock to perform SAR ADC conversions. The device includes an internal 4.096V reference and accepts an external reference from 1.5V to VDD. It provides hardware shutdown and two software power-down modes. The quick turn-on time allows power-down between all conversions. This technique reduces supply current to under 120μA for quick turn-on. It is used in data acquisition, data logging & battery powered instruments.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Shutdown supply current of 120μA (fast power-down mode) and 0.3μA (full power-down mode)
- 8-channel single ended or 4-channel differential inputs
- Throughput rate of 116.66Ksps (18 clocks/conversion) with external clock mode, fSCLK = 2.1MHz
- Low supply current of 1.1mA at 116Ksps sampling rate with external reference
- INL of ±0.7LSB and DNL of ±0.5LSB (no missing codes over temperature)
- Offset error of ±10LSB and offset temperature coefficient of 0.3ppm/°C
- Gain error of ±20LSB and gain temperature coefficient of ±0.8ppm/°C
- Small signal bandwidth (-3dB point) of 3MHz and full power bandwidth (SINAD <gt/> 68dB) of 2MHz
Applications
Signal Processing, Portable Devices, Medical, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single
5.25V
20Pins
70°C
-
No SVHC (21-Jan-2025)
116kSPS
SPI
4.75V
TSSOP
0°C
Octal 14-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate