Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1003CAX+T
Order Code3912455
Product RangeDual 6-Bit Pipelined ADCs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1000+ | £6.440 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
£6,440.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1003CAX+T
Order Code3912455
Product RangeDual 6-Bit Pipelined ADCs
Technical Datasheet
Resolution (Bits)6bit
Sampling Rate90MSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceCMOS
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleSSOP
No. of Pins36Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDual 6-Bit Pipelined ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
6bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
36Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Sampling Rate
90MSPS
Data Interface
CMOS
Supply Voltage Min
4.75V
ADC / DAC Case Style
SSOP
Operating Temperature Min
0°C
Product Range
Dual 6-Bit Pipelined ADCs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability