Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £3.780 |
10+ | £2.880 |
25+ | £2.650 |
121+ | £2.300 |
363+ | £1.990 |
605+ | £1.950 |
Product Information
Product Overview
LTC2862ACDD-1#PBF is a half duplex, low-power RS485/ RS422 transceiver operating on 3V to 5.5V supplies with ±60V overvoltage fault protection on the interface pins during all modes of operation, including power-down. Improvements were made to the LTC2862 for greater robustness and signal integrity: ±40kV HBM and Level 4 IEC ESD protection on the interface pins; increased resistance to electrical overstress; increased receiver noise immunity and an improved failsafe function optimized for high speed in the LTC2862A-1. Extended ±25V input common mode range and full failsafe operation improve data communication reliability in electrically noisy environments and in the presence of large ground loop voltages. It is used in applications such as supervisory control and data acquisition (SCADA), industrial control and instrumentation networks, automotive and transportation electronics, building automation, security systems and HVAC, medical equipment, lighting and sound system control.
- Protected from overvoltage line faults to ±60V, supply voltage range from 3V to 5.5V
- Enhanced receiver and failsafe noise immunity, IEC Level 4 ESD and EFT on interface pins
- Guaranteed failsafe receiver operation, high input impedance supports 224 nodes
- Fully balanced differential receiver thresholds for low duty cycle distortion
- Current limited drivers and thermal shutdown, compliant with TIA/EIA-485-A
- Maximum data rate is 20Mbps minimum at (TA = 25°C. VCC = 3.3V)
- Supply current with receiver enabled is 1mA typical at (no Load, DE = RE = 0V)
- Receiver input resistance is 112Kohm typical at (0 ≤ VCC ≤ 5.5V, VIN = –25V or 25V)
- Logic input current is ±5µA maximum at (TA = 25°C. VCC = 3.3V)
- Operating temperature range from 0°C to 70°C, 8-lead plastic DFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
20Mbps
5.5V
8Pins
±8 kV (Contact), ±40 kV (HBM)
0°C
-
No SVHC (21-Jan-2025)
1Receivers
Half Duplex
3V
DFN
224
Idle, Open, Short
70°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate