Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £6.170 |
10+ | £4.120 |
25+ | £3.580 |
121+ | £2.910 |
363+ | £2.570 |
605+ | £2.550 |
Product Information
Product Overview
LTC2852 is a full duplex, low power, 20Mbps RS485/RS422 transceiver operating on 3.3V supplies. The receiver has a one-eight unit load supporting upto 256 nodes per bus, and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. It is used in application such as low power RS485/RS422 transceiver, level translator, backplane transceiver etc.
- 3.3V supply voltage
- No damage or latch-up upto ±15KV HBM
- Guaranteed failsafe receiver operation over the entire common mode range
- Current limited drivers and thermal shutdown
- Power up/down glitch-free driver outputs
- Compatible with TIA/EIA-485-A specifications
- Supply current in receive mode is 370µA typical at (DE = 0V, RE = 0V)
- Supply current in shutdown mode is 5µA maximum at (DE = 0V, RE = VCC, TA = 25°C, VCC = 3.3V)
- Operating temperature is -40°C to 125°C (automotive)
- Package style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
20Mbps
3.6V
10Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
3V
DFN
256
Idle, Open, Short
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate