Print Page
Image is for illustrative purposes only. Please refer to product description.
490 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £9.020 |
10+ | £7.380 |
25+ | £7.110 |
100+ | £6.390 |
490+ | £5.770 |
980+ | £5.240 |
Price for:Each
Minimum: 1
Multiple: 1
£9.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8350SAV#WPBF
Order Code4562480
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck-Boost
Input Voltage Min3V
Input Voltage Max40V
Max Output Current6A
IC Case / PackageLQFN-EP
No. of Pins32Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max18V
Switching Frequency Typ2MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck-Boost
Input Voltage Max
40V
IC Case / Package
LQFN-EP
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
6A
No. of Pins
32Pins
Output Voltage - Nom
-
Output Voltage Max
18V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability