Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £8.130 |
10+ | £5.670 |
50+ | £4.730 |
100+ | £4.360 |
250+ | £4.040 |
500+ | £3.960 |
Product Information
Product Overview
LT6370HMS8#PBF is a gain programmable, high precision instrumentation amplifier. This high precision enables smaller signals to be sensed and eases calibration requirements, particularly over temperature. The LT6370 uses a proprietary high performance bipolar process which enables industry leading accuracy coupled with exceptional long-term stability. The LT6370 is laser trimmed for very low input offset voltage (25µV) and high CMRR (94dB, G = 1). Proprietary on-chip test capability allows the input offset voltage drift (0.3µV/°C) and gain drift (30ppm/°C) to be guaranteed with automated testing on the S8E package. In addition to excellent DC specifications, it's bandwidth (3.1MHz, G = 1) and fast settling time allow it to operate well in multiplexed applications. Typical applications include bridge amplifier, data acquisition, multiplexed signals, thermocouple amplifier, strain gauge amplifier, medical instrumentation, transducer interfaces and differential to single-ended conversion.
- Single gain set resistor: G = 1 to <gt/>1000
- Excellent DC precision
- Input bias current of 400pA maximum
- Integrated input RFI filter
- Wide supply range from 4.75V to 35V
- EMI filtering is integrated on the LT6370’s inputs to maintain accuracy in harsh RF interference
- Available in 8 lead MSOP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
11V/µs
4.75V to 35V, ± 2.375V to ± 17.5V
8Pins
High Precision, Low Noise, Programmable Gain
-40°C
-
MSL 1 - Unlimited
-
11V/µs
MSOP
8µV
-
MSOP
148dB
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
1 Amplifier
-
Single Ended / Differential
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate